Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-C40
Order Code4203508
Product RangeMP Automatic Transfer Switches
Your Part Number
Technical Datasheet
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,716.640 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,716.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-C40
Order Code4203508
Product RangeMP Automatic Transfer Switches
Technical Datasheet
Overload Current Min-
Overload Current Max-
Coil Voltage DC Max-
Product RangeMP Automatic Transfer Switches
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-C40 automatic transfer switch controller is designed for quick and safe automatic transfer of load from one source to another by controlling automatic transfer switches, contactors, circuit breakers, or other motorized switch gears. Our ATS controllers are a vital part of electrical systems and are a device that tells the generator when to start & when to turn off when the primary power source is unavailable.
- Under/over voltage protection
- Phase sequence/unbalanced current protection
- Configurable timer for generator start, transfer delay, restore delay, and generator cooling time
- Under/over frequency protection
- 6-digit inbuilt LED display
- Emergency alarm during faulty conditions
- Operating voltage range from 150V to 300VAC
Applications
Factory Automation, Industrial Process Controls, Medical, Commercial
Contents
x1 Automatic transfer switch controller, 90 x 90 x 66.5mm.
Notes
Reliable and field-proven safety mechanisms.
Technical Specifications
Overload Current Min
-
Coil Voltage DC Max
-
SVHC
No SVHC (07-Nov-2024)
Overload Current Max
-
Product Range
MP Automatic Transfer Switches
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305