Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3783915

RoHS

Each
1+
HK$1,533.530
Min: 1 / Mult: 1
4 Pole
690V
80A
IP65
Screw Clamp
-
IEC 60947-1, IEC 60947-3
OT
3783917

RoHS

Each
1+
HK$5,459.970
Min: 1 / Mult: 1
4 Pole
1kV
400A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT Series
3783913

RoHS

Each
1+
HK$4,021.910
Min: 1 / Mult: 1
4 Pole
1kV
250A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT
2576609

RoHS

Each
1+
HK$304.900
5+
HK$298.810
10+
HK$292.710
20+
HK$286.610
Min: 1 / Mult: 1
4 Pole
230V
125A
IP20
-
DIN Rail Mount
IEC 60947-3, EN, CE, SEMKO
ISO 100
2576610

RoHS

Each
1+
HK$125.050
5+
HK$122.550
10+
HK$120.050
20+
HK$117.550
50+
HK$115.050
Min: 1 / Mult: 1
4 Pole
230V
100A
IP20
-
DIN Rail Mount
IEC 60947-3, EN, CE, SEMKO
ISO 100
2576608

RoHS

Each
1+
HK$115.060
5+
HK$112.760
10+
HK$110.460
20+
HK$108.160
50+
HK$105.860
Min: 1 / Mult: 1
2 Pole
230V
100A
IP20
-
DIN Rail Mount
IEC 60947-3, EN, CE, SEMKO
ISO 100
2576607

RoHS

Each
1+
HK$117.220
5+
HK$114.880
10+
HK$112.540
20+
HK$110.190
50+
HK$107.850
Min: 1 / Mult: 1
2 Pole
230V
63A
IP20
-
DIN Rail Mount
IEC 60947-3, EN, CE, SEMKO
ISO 100
4015531

RoHS

Each
1+
HK$3,475.990
Min: 1 / Mult: 1
-
690V
40A
IP67, IP69K
Screw
Flange Mount
IEC 60947
-
4015534

RoHS

Each
1+
HK$2,497.610
Min: 1 / Mult: 1
2 Pole
-
20A
IP67, IP69K
Screw
Flange Mount
IEC 60947
-
4015532

RoHS

Each
1+
HK$3,267.830
Min: 1 / Mult: 1
-
690V
40A
IP67, IP69K
Screw
Flange Mount
IEC 60947
-
4015529

RoHS

Each
1+
HK$3,872.010
Min: 1 / Mult: 1
-
690V
63A
IP67, IP69K
Screw
Flange Mount
IEC 60947
-
4015536

RoHS

Each
1+
HK$2,762.610
Min: 1 / Mult: 1
4 Pole
-
20A
IP67, IP69K
Screw
Flange Mount
IEC 60947
-
4292305

RoHS

Each
1+
HK$3,613.530
Min: 1 / Mult: 1
4 Pole
690V
160A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
4292257

RoHS

Each
1+
HK$771.930
5+
HK$718.600
10+
HK$686.380
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292308

RoHS

Each
1+
HK$3,972.380
Min: 1 / Mult: 1
3 Pole
690V
250A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
4292264

RoHS

Each
1+
HK$830.950
5+
HK$773.540
10+
HK$738.850
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 1
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292246

RoHS

Each
1+
HK$317.060
5+
HK$295.150
10+
HK$281.920
20+
HK$268.090
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Centre Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292263

RoHS

Each
1+
HK$614.440
5+
HK$571.990
10+
HK$546.340
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292245

RoHS

Each
1+
HK$684.850
5+
HK$637.530
10+
HK$608.940
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292260

RoHS

Each
1+
HK$402.190
5+
HK$374.400
10+
HK$357.620
20+
HK$340.070
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292275

RoHS

Each
1+
HK$917.800
5+
HK$854.380
10+
HK$816.070
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292293

RoHS

Each
1+
HK$3,495.590
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292247

RoHS

Each
1+
HK$566.360
5+
HK$527.230
10+
HK$503.590
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4293345

RoHS

Each
1+
HK$923.790
5+
HK$859.960
10+
HK$821.400
Min: 1 / Mult: 1
4 Pole
690V
25A
IP65
Screw
Rear Mount
IEC/EN, VDE
P1 Series
1225427

RoHS

Each
1+
HK$148.360
5+
HK$138.110
10+
HK$131.920
20+
HK$125.450
50+
HK$108.710
Min: 1 / Mult: 1
2 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
Eaton P1
351-375 of 409 items
of 17 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET