Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4644923
Each
1+
HK$3,850.720
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS30 Series
4644925
Each
1+
HK$5,283.530
Min: 1 / Mult: 1
3 Pole
600V
60A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS60 Series
4644927
Each
1+
HK$6,537.230
Min: 1 / Mult: 1
3 Pole
600V
60A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS60 Series
4644926
Each
1+
HK$5,820.820
Min: 1 / Mult: 1
3 Pole
600V
60A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS60 Series
4644922
Each
1+
HK$3,313.410
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS30 Series
4644924
Each
1+
HK$4,567.130
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS30 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET