Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2887664

RoHS

Each
1+
HK$1,020.290
Min: 1 / Mult: 1
3 Pole
400V
29A
IP20
Screw Clamp
CSA, IEC, UL
TeSys
2887670

RoHS

Each
1+
HK$3,181.270
Min: 1 / Mult: 1
3 Pole
400V
68.5A
IP20
Screw Clamp
CSA, IEC, UL
TeSys
2887666

RoHS

Each
1+
HK$1,863.040
Min: 1 / Mult: 1
3 Pole
400V
57A
IP20
Screw Clamp
CSA, IEC, UL
TeSys
2887663

RoHS

Each
1+
HK$1,195.970
Min: 1 / Mult: 1
3 Pole
400V
21.8A
IP20
Screw Clamp
CSA, IEC, UL
TeSys
2887665

RoHS

Each
1+
HK$1,648.100
Min: 1 / Mult: 1
3 Pole
400V
41.5A
IP65
Screw Clamp
CSA, IEC, UL
TeSys
2887671

RoHS

Each
1+
HK$4,659.870
Min: 1 / Mult: 1
3 Pole
400V
83A
IP65
Screw Clamp
CSA, IEC, UL
TeSys
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET