Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501387
Each
1+
HK$3,765.330
Min: 1 / Mult: 1
3 Pole
690V
315A
IP65
IEC/EN 60947, VDE 0660, CSA, UL
P5 Series
3263810

RoHS

Each
1+
HK$13,773.060
Min: 1 / Mult: 1
4 Pole
415V
315A
IP20
IEC 60947-1
OT Series
3501388
Each
1+
HK$13,912.820
5+
HK$12,371.070
10+
HK$11,740.420
Min: 1 / Mult: 1
3 Pole
690V
315A
IP65
IEC/EN 60947, VDE 0660, CSA, UL
P5 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET