Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3381820

RoHS

Each
1+
HK$2,978.720
Min: 1 / Mult: 1
3 Pole
400V
68.5A
IP20, IP65
Screw Clamp
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
2887670

RoHS

Each
1+
HK$3,181.270
Min: 1 / Mult: 1
3 Pole
400V
68.5A
IP20
Screw Clamp
CSA, IEC, UL
TeSys
2887667

RoHS

Each
1+
HK$3,186.950
Min: 1 / Mult: 1
3 Pole
400V
68.5A
IP65
Screw Clamp
IEC
TeSys
2835350

RoHS

Each
1+
HK$3,246.750
Min: 1 / Mult: 1
3 Pole
400V
68.5A
IP20, IP65
Screw Clamp
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET