Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292283

RoHS

Each
1+
HK$1,297.670
5+
HK$1,241.120
10+
HK$1,203.670
Min: 1 / Mult: 1
3 Pole
690V
100A
IP30
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292296

RoHS

Each
1+
HK$810.470
5+
HK$747.390
10+
HK$719.890
Min: 1 / Mult: 1
3 Pole
690V
63A
IP30
CE, CSA, IEC/EN, UL, VDE
P3 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET