Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1841495

RoHS

Each
1+
HK$800.100
5+
HK$784.100
10+
HK$768.100
Min: 1 / Mult: 1
3 Pole
750V
100A
IP20
Screw
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
1841507

RoHS

Each
1+
HK$473.390
5+
HK$463.930
10+
HK$454.460
20+
HK$444.990
Min: 1 / Mult: 1
3 Pole
750V
40A
IP20
Screw
Door Mount
IEC 60947-3, UL 508, CSA
OT
9940863

RoHS

Each
1+
HK$171.390
Min: 1 / Mult: 1
3 Pole
400V
20A
IP66, NEMA 4X
-
Side Mount
CE, cUL, UL
Isolators 69
3501438
Each
1+
HK$528.840
Min: 1 / Mult: 1
6 Pole
690V
32A
IP65
-
-
IEC/EN 60947, VDE 0660
T3
3515290
Each
1+
HK$1,020.800
2+
HK$771.060
3+
HK$760.200
5+
HK$745.000
10+
HK$729.800
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
DMM
3804908

RoHS

Each
1+
HK$349.960
3+
HK$314.080
5+
HK$289.760
15+
HK$273.370
Min: 1 / Mult: 1
1 Pole
-
-
-
Screw
Screw Fixing Mount
-
-
4292525

RoHS

Each
1+
HK$1,502.260
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292286

RoHS

Each
1+
HK$1,484.590
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
-
-
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292295

RoHS

Each
1+
HK$2,057.160
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292516

RoHS

Each
1+
HK$1,226.830
5+
HK$1,173.360
10+
HK$1,137.960
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292528

RoHS

Each
1+
HK$1,193.670
5+
HK$1,141.650
10+
HK$1,107.210
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
-
-
CE, IEC/EN, UKCA
P1 Series
4292270

RoHS

Each
1+
HK$959.120
5+
HK$917.320
10+
HK$889.650
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292523

RoHS

Each
1+
HK$1,262.830
5+
HK$1,207.800
10+
HK$1,171.360
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292283

RoHS

Each
1+
HK$1,297.670
5+
HK$1,241.120
10+
HK$1,203.670
Min: 1 / Mult: 1
3 Pole
690V
100A
IP30
-
-
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292256

RoHS

Each
1+
HK$2,297.240
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292524

RoHS

Each
1+
HK$1,285.220
5+
HK$1,229.210
10+
HK$1,192.120
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292514

RoHS

Each
1+
HK$1,054.860
5+
HK$1,008.890
10+
HK$978.450
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292258

RoHS

Each
1+
HK$753.660
5+
HK$720.820
10+
HK$699.070
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292291

RoHS

Each
1+
HK$1,706.110
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
-
-
CE
P3 Series
4292259

RoHS

Each
1+
HK$802.970
5+
HK$767.970
10+
HK$744.800
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292517

RoHS

Each
1+
HK$1,265.750
5+
HK$1,210.590
10+
HK$1,174.060
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292277

RoHS

Each
1+
HK$580.040
5+
HK$554.760
10+
HK$538.020
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292278

RoHS

Each
1+
HK$1,278.390
5+
HK$1,222.680
10+
HK$1,185.790
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292267

RoHS

Each
1+
HK$889.470
5+
HK$850.710
10+
HK$825.040
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292539

RoHS

Each
1+
HK$1,226.910
5+
HK$1,173.440
10+
HK$1,138.040
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
1-25 of 411 items
of 17 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET