Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No566207
Order Code3890452
Product RangeDSM Series
Also Known AsDSM-25-270-P1-A-B
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$3,821.490 |
| 10+ | HK$3,745.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,821.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No566207
Order Code3890452
Product RangeDSM Series
Also Known AsDSM-25-270-P1-A-B
Technical Datasheet
Pneumatic Actuator TypeSemi Rotary Drive
Mode of OperationDouble Acting
Piston Diameter25mm
Pneumatic ConnectionM5
Operating Pressure Max10bar
Stroke Length-
Product RangeDSM Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
566207 is a pneumatic actuator with double-acting mode of operation.
- Elastic cushioning rings/pads at both ends with fixed stop
- Rotary vane structural design
- Position sensing for proximity sensor
- Operating pressure range from 0.15 to 1MPa, 1.5 to 10bar
- 2Hz max swivel frequency at 6bar
- Ambient temperature range from -10 to 60°C
- 50N max axial force, 120N max radial force
- With internal thread type of mounting
- M5 pneumatic connection, 25mm size, 7.5° cushioning angle
- Double-acting mode of operation
Technical Specifications
Pneumatic Actuator Type
Semi Rotary Drive
Piston Diameter
25mm
Operating Pressure Max
10bar
Product Range
DSM Series
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818