Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Solenoids
                                                                                                    5. Tubular Linear Solenoids
                                                                                                    Print Page

                                                                                                    T12X19-C-24D

                                                                                                    Linear Solenoid, Pull, Continuous, 24 VDC, 49.764 N, 68 ohm, 8.9 W

                                                                                                    GUARDIAN ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GUARDIAN ELECTRIC T12X19-C-24D
                                                                                                    ManufacturerGUARDIAN ELECTRIC
                                                                                                    Manufacturer Part NoT12X19-C-24D
                                                                                                    Order Code1608128
                                                                                                    Product RangeT12X19 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    69 more incoming. You can reserve stock now

                                                                                                    19 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$570.760
                                                                                                    5+HK$553.980
                                                                                                    10+HK$530.700
                                                                                                    20+HK$520.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$570.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    GUARDIAN ELECTRIC
                                                                                                    ManufacturerGUARDIAN ELECTRIC
                                                                                                    Manufacturer Part NoT12X19-C-24D
                                                                                                    Order Code1608128
                                                                                                    Product RangeT12X19 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Solenoid OperationPull
                                                                                                    Solenoid Duty CycleContinuous
                                                                                                    Coil Voltage24VDC
                                                                                                    Holding Force49.764N
                                                                                                    Coil Resistance68ohm
                                                                                                    Coil Power Continuous8.9W
                                                                                                    Coil TerminationWire Leaded
                                                                                                    External Diameter38.1mm
                                                                                                    External Length61.7mm
                                                                                                    Product RangeT12X19 Series

                                                                                                    Product Overview

                                                                                                    The T12X19-C-24D is a 12VDC/7.8W DC Tubular Solenoid with pull operation, continuous duty cycle and 68Ω coil resistance. This solenoid can only be energized for a maximum of 180 seconds and then they must cool for a minimum of 540 seconds. Continuous-duty units can be energized indefinitely.

                                                                                                    • Mount directly to threaded bushing

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.

                                                                                                    Notes

                                                                                                    Exceeding the duty cycle rating may result in overheating and solenoid failure.

                                                                                                    Technical Specifications

                                                                                                    Solenoid Operation

                                                                                                    Pull

                                                                                                    Coil Voltage

                                                                                                    24VDC

                                                                                                    Coil Resistance

                                                                                                    68ohm

                                                                                                    Coil Termination

                                                                                                    Wire Leaded

                                                                                                    External Length

                                                                                                    61.7mm

                                                                                                    Solenoid Duty Cycle

                                                                                                    Continuous

                                                                                                    Holding Force

                                                                                                    49.764N

                                                                                                    Coil Power Continuous

                                                                                                    8.9W

                                                                                                    External Diameter

                                                                                                    38.1mm

                                                                                                    Product Range

                                                                                                    T12X19 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85059020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.476272
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.