270 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$164.260 |
Product Information
Product Overview
DRI0043 is a TB6600 stepper motor driver (high-precision 32 Micro-step, 4A). The stepper motor driver controls two-phase stepping motors, supports micro-step and current adjustments, and offers anti-interference protection. It is compatible with Arduino and other microcontrollers, outputting 5V digital pulse signals. This driver features high-speed optocoupler isolation to ensure signal stability and anti-high-frequency interference. Unlike generic alternatives, this module is supported by comprehensive WIKI documentation, verified connection diagrams, and ready-to-use sample code, enabling immediate system integration without the need for complex debugging. The driver incorporates a large-area heat sink and automatic semi-flow technology to effectively reduce heat accumulation. The internal circuit features multi-layer safety protection, including input anti-reverse, overheat, over-current, and short-circuit protection, minimizing the risk of hardware failure during operation.
- Designed for reliability in CNC and robotic applications
- Support 8 kinds of current control, support 7 kinds of micro steps adjustable
- The interface adopts high-speed optocoupler isolation, automatic semi-flow to reduce heat
- Large area heat sink, anti-high-frequency interference ability, input anti-reverse protection
- Overheat, over current and short circuit protection
- 0-5A input current, 0.5-4A output current
- 3.3~24V control signal, 160W maximum power
- Temperature range from -10 to 45°C
- Dimension: 96 x 56 x 33mm/ 3.78 x 2.2 x 1.3inches
- TB67S109AFTG driver IC
Technical Specifications
Toshiba
Two Phase, Four Phase
9V
42V
-
No SVHC (04-Feb-2026)
Stepper Motor Driver
4A
TB67S109AFTG
Arduino Development Boards
TB6600 Stepper Motor Driver
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate