Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCJL25D
Order Code1455462
Technical Datasheet
Connector to Connector2x Crocodile Clip to 2x Crocodile Clip
Cable Length - Imperial11.5ft
Cable Length - Metric3.5m
Jacket ColourBlack, Red
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CJL25D is a 3.5m robust professional quality Jump Lead ensures good power transfer between vehicle batteries with minimal loss of current. Top quality, it is ideal for general through to heavy-duty commercial use. Copper clad aluminium cables, durable PVC sleeves with robust clamps. It features fully insulated grips with recessed contact points to minimise risk of accidental short-circuit. It has the cable size of 3m x 25mm² with high grade PVC sheathing resistant to all automotive fluids.
- Suitable for petrol engines up to 2.5L
- Powerful copper jaws for secure terminal connections
Applications
Industrial, Automotive, Commercial
Technical Specifications
Connector to Connector
2x Crocodile Clip to 2x Crocodile Clip
Cable Length - Metric
3.5m
Product Range
-
Cable Length - Imperial
11.5ft
Jacket Colour
Black, Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.401599