6x LC Fiber Optic Lead Assemblies:

2 Products Found

element14 offers a comprehensive range of fibre optic lead assemblies designed to provide high-speed data transmission with minimal signal loss. Our fibre optic lead assemblies are ideal for applications requiring high-bandwidth connectivity, including telecommunications, data centres and broadcasting.

Fiber optic lead assemblies use optical fibres to transmit data as light signals, offering superior performance over traditional copper cables. They are available in various configurations, including OS1, OS2 single-mode and OM1, OM2, OM3, OM4, OM5 multi-mode fibres, to meet different application needs.

Our fibre optic lead assemblies are engineered to deliver reliable and high-performance connectivity, ensuring minimal signal degradation and interference. With a range of lengths from 203 mm to 450 m and connector options including LC, SC, ST, MTP/MPO, and FC, you can select the ideal assembly to meet your high-speed data transmission needs.

Show More
View
Buyer
Engineer
Manufacturer
Fibre Optic Connector A
Fibre Optic Connector B
No. of Fibres
Fibre Type
Lead Length - Metric
Fibre Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4214660

RoHS

Each
1+
HK$1,289.030
Min: 1 / Mult: 1
MPO Plug
6x LC
6Fibres
Multimode
10m
50µm / 125µm
4214661

RoHS

Each
1+
HK$989.850
Min: 1 / Mult: 1
MPO Plug
6x LC
6Fibres
Singlemode
5m
9µm / 125µm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY