Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No897-90001 CS-SD-PVC-BK
Order Code1851546
Also Known AsCS-SD-PVC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,700.940 |
| 5+ | HK$1,671.460 |
| 10+ | HK$1,641.970 |
| 25+ | HK$1,612.490 |
| 50+ | HK$1,583.000 |
| 100+ | HK$1,551.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
HK$1,700.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No897-90001 CS-SD-PVC-BK
Order Code1851546
Also Known AsCS-SD-PVC
Technical Datasheet
Product Overview
The CS-SD is a Cable Rod for carrying out larger installations. Cable scout+ is a professional cable routing tool which enables installers to easily route cables, saving time, even with the most challenging installations. The rod is manufactured from high quality glass reinforced plastic (GRP) which enables a load carrying capacity of up to 200kg. Cable scout+ offers a range of features which allows the installer to illuminate, grip, inspect and retrieve by using the range of accessories.
- Professional cable installation tool
- Enables time savings to be achieved even with challenging installations
Applications
Consumer Electronics
Technical Docs (1)
Alternatives for 897-90001 CS-SD-PVC-BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74