Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWTC-16/4-X-STK
Order Code2798034
Product RangeDWTC
Your Part Number
Technical Datasheet
1,596 In Stock
Need more?
1596 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$90.770 |
| 10+ | HK$68.740 |
| 100+ | HK$44.460 |
| 250+ | HK$42.310 |
| 500+ | HK$41.200 |
| 1000+ | HK$40.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$90.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWTC-16/4-X-STK
Order Code2798034
Product RangeDWTC
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.63"
I.D. Supplied - Metric16mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.158"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDWTC
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flexible dual wall, 4:1, adhesive-lined heat shrink tubing
- Product length is 1220mm [ 48.031in ]
- Expanded inside diameter (Min) is 16mm [ .63in ]
- Recovered inside diameter (max) is 4mm [ .157in ]
- Tubing size range from 4 to 16mm
- Immersion protection fluid resistance
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
16mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.158"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.63"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
4mm
Product Range
DWTC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844