Heat Shrink Boots:

2 Products Found

For projects that require a higher level of protection, element14 offers heat shrink boots that deliver excellent strain relief and environmental sealing for connectors and wiring harnesses.

Heat shrink boots are protective coverings that seal and reinforce cable connections, offering added durability and protection from environmental factors. They are designed to insulate and shield from moisture, abrasion and chemicals, while also improving the appearance and durability of cable assemblies.

element14's heat shrink boots are the perfect choice for rugged and high-performance applications, available in multiple sizes and configurations. Commonly used in aerospace, automotive and defence industries, heat shrink boots provide environmental sealing and strain relief for wiring harnesses.

Show More
View
Buyer
Engineer
Manufacturer
Boot Configuration
I.D. Supplied - Imperial
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Total Length - Imperial
Total Length - Metric
I.D. Recovered Max - Imperial
I.D. Recovered Max - Metric
Shrink Tubing / Boot Material
Shrink Ratio
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1296880

RoHS

Each
1+
HK$509.780
Min: 1 / Mult: 1
1 to 3 Transition
1.059"
26.9mm
Black
3.67"
93.2mm
0.52"
6.9mm
Elastomer
2:1
-
3236524

RoHS

Each
1+
HK$449.150
10+
HK$434.600
25+
HK$405.330
Min: 1 / Mult: 1
1 to 3 Transition
1.06"
26.9mm
Black
3.67"
93.2mm
0.52"
13.2mm
Elastomer
-
462A023 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY