RG58C Coaxial Cable:

3 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219357

RoHS

Reel of 1
Reel
1+
HK$988.270
5+
HK$937.600
Min: 1 / Mult: 1
RG58C
20AWG
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
1423324

RoHS

Reel of 1
Reel
1+
HK$2,765.000
6+
HK$2,576.000
30+
HK$2,203.360
Min: 1 / Mult: 1
RG58C
-
50ohm
328ft
100m
Black
-
Copper
19 x 0.18mm
4.95mm
1202664

RoHS

Reel of 1
Reel
1+
HK$279.880
5+
HK$274.320
10+
HK$265.930
50+
HK$246.310
100+
HK$235.090
More Pricing...
Min: 1 / Mult: 1
RG58C
-
50ohm
164ft
50m
Black
PVC
Tinned Copper
Solid
4.95mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY