TUK SGACK902S Keystone Coupler Coaxial Cable:

353 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3485694

RoHS

Reel of 1
Reel
1+
HK$5,884.930
Min: 1 / Mult: 1
SX04172B-60
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.5mm
-
-
1643734

RoHS

Reel of 1
Reel
1+
HK$352.320
5+
HK$333.310
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
-
1491565

RoHS

1 Metre
1+
HK$27.240
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
-
-
Black
PVC
Copper
7 x 0.255mm
6.12mm
-
-
2064897

RoHS

Reel of 1
Reel
1+
HK$1,536.810
5+
HK$1,411.410
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
-
2064896

RoHS

Reel of 1
Reel
1+
HK$1,747.000
5+
HK$1,657.330
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
1302764

RoHS

Reel of 1
Reel
1+
HK$790.960
5+
HK$650.930
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
-
1734736

RoHS

Reel of 1
Reel
1+
HK$10,610.670
5+
HK$10,292.330
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
2801896

RoHS

Reel of 1
Reel
1+
HK$1,130.580
Min: 1 / Mult: 1
RG6U
-
-
75ohm
500ft
152.4m
-
PVC
-
-
-
-
-
3498441

RoHS

Each
1+
HK$415.290
3+
HK$388.360
Min: 1 / Mult: 1
RG58
-
0.5mm²
50ohm
328.08ft
100m
Black
PE
Copper
7 x 0.3mm
5mm
-
-
3498627

RoHS

Reel of 1
Reel
1+
HK$1,947.520
Min: 1 / Mult: 1
RG174, RG174/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper Coated Steel
Solid
2.55mm
-
RG Series
3407396

RoHS

Reel of 1
Reel
1+
HK$834.410
5+
HK$791.580
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables Series
3407392

RoHS

Reel of 1
Reel
1+
HK$2,377.760
5+
HK$2,183.690
Min: 1 / Mult: 1
RG213B
-
-
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
Multicomp Pro RG213 Cables
3227699

RoHS

Reel of 305
Reel
1+
HK$5,384.260
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
-
1769505

RoHS

Reel of 1
Reel
1+
HK$59,941.720
Min: 1 / Mult: 1
URM67
-
6.8mm²
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
1491567

RoHS

RAYCHEM - TE CONNECTIVITY
1 Metre
1+
HK$68.540
Min: 1 / Mult: 1
RG316
-
-
50ohm
-
-
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
-
4260585

RoHS

1 Metre
1+
HK$52.440
Min: 1 / Mult: 1
-
-
-
50ohm
3.3ft
1m
Black
PE
Copper
Solid
6.09mm
-
LMR Series
1643736

RoHS

Reel of 1
Reel
1+
HK$1,065.510
5+
HK$1,010.900
10+
HK$896.040
Min: 1 / Mult: 1
RG11
14AWG
2.09mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
10.1mm
-
Multicomp Pro Cable Coaxial
1221531

RoHS

Reel of 1
Reel
1+
HK$3,927.820
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4.953mm
-
1302765

RoHS

Reel of 1
Reel
1+
HK$1,855.310
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
-
3407400

RoHS

1 Metre
1+
HK$96.530
Min: 1 / Mult: 1
RG214
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables
3498664

RoHS

Reel of 1
Reel
1+
HK$3,370.830
Min: 1 / Mult: 1
Sucoform 47CU
-
-
50ohm
82ft
25m
-
Unjacketed
Silver Plated Copper
Solid
1.19mm
-
Sucoform Series
3498648

RoHS

Reel of 1
Reel
1+
HK$3,836.420
Min: 1 / Mult: 1
MULTIFLEX 86
-
-
50ohm
82ft
25m
Blue
FEP
Silver Plated Copper
Solid
2.65mm
-
Multiflex Series
3498634

RoHS

Reel of 1
Reel
1+
HK$5,915.930
Min: 1 / Mult: 1
Enviroflex 178, RG178
-
-
50ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.84mm
-
Enviroflex Series
3407398

RoHS

Reel of 1
Reel
1+
HK$678.350
Min: 1 / Mult: 1
1.13mm Mini
-
-
50ohm
328ft
100m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
-
3498678

RoHS

Reel of 1
Reel
1+
HK$4,807.780
Min: 1 / Mult: 1
Sucoform 250-01
-
-
50ohm
82ft
25m
Red
FEP
Silver Plated Copper
Solid
6.8mm
-
Sucoform Series
1-25 of 353 items
of 15 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY