Coaxial Cable:

7 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3854747

RoHS

1 Metre
Packaging Options
1+
HK$44.550
Min: 1 / Mult: 1
RG6/U
18AWG
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
4379211

RoHS

Reel of 1
Reel
1+
HK$11,591.690
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
305m
Violet
PVC
Copper
Solid
6.96mm
2764875

RoHS

Reel of 305
Reel
1+
HK$6,988.000
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
305m
Black
PVC
Copper
Solid
6.96mm
3227710

RoHS

Reel of 1
Reel
1+
HK$11,461.810
Min: 1 / Mult: 1
RG6/U
18AWG
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
6.96mm
2764876

RoHS

Reel of 152
Reel
1+
HK$5,227.840
2+
HK$4,992.010
5+
HK$4,737.850
10+
HK$4,612.660
Min: 1 / Mult: 1
RG6
18AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.96mm
1218057

RoHS

Reel of 1
Reel
1+
HK$9,058.190
5+
HK$8,877.030
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.96mm
2764877

RoHS

Reel of 305
Reel
1+
HK$13,641.690
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
305m
Black
LSZH
Copper
Solid
6.96mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY