Coaxial Cable:

8 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407398

RoHS

Reel of 1
Reel
1+
HK$708.040
5+
HK$669.630
Min: 1 / Mult: 1
1.13mm Mini
-
50ohm
328ft
100m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
3498652

RoHS

Reel of 1
Reel
1+
HK$5,521.570
Min: 1 / Mult: 1
G01130HT
-
50ohm
328ft
100m
Grey
PVC
Tinned Copper
Solid
5.3mm
G Series
1218658

RoHS

1 Metre
1+
HK$1,515.370
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
-
-
Grey
PVC
Copper
19 x 32AWG
4.7mm
-
1182073

RoHS

Reel of 1
Reel
1+
HK$5,568.940
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
498.69ft
152.4m
Grey
PVC
Copper
19 x 0.2mm
4.7mm
-
4379210

RoHS

Reel of 1
Reel
1+
HK$7,067.960
Min: 1 / Mult: 1
-
20AWG
50ohm
1000ft
305m
Grey
PVC
Tinned Copper
19 x 32AWG
4.7mm
-
3407397

RoHS

Reel of 1
Reel
1+
HK$225.840
5+
HK$210.300
Min: 1 / Mult: 1
1.13mm Mini
-
50ohm
82ft
25m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
1423244

RoHS

Reel of 1
Reel
1+
HK$1,794.660
6+
HK$1,756.990
Min: 1 / Mult: 1
RG59
20AWG
75ohm
328ft
100m
Grey
PE
Copper
Solid
5.9mm
-
1423220

RoHS

Reel of 1
Reel
1+
HK$1,668.570
Min: 1 / Mult: 1
RG6
18AWG
75ohm
328ft
100m
Grey
FR NC
Copper
-
6.75mm
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY