Coaxial Cable:

3 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4379211

RoHS

Reel of 1
Reel
1+
HK$11,591.690
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
305m
Violet
PVC
Copper
Solid
6.96mm
4661171

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
HK$6,770.610
5+
HK$6,635.200
10+
HK$6,499.790
Min: 1 / Mult: 1
RG59
34AWG
75ohm
500ft
152.4m
Violet
PVC
Tinned Copper
7 x 30AWG
6.15mm
4661341

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
HK$55.620
10+
HK$51.800
25+
HK$47.130
50+
HK$43.420
Min: 1 / Mult: 1
RG59
34AWG
75ohm
500ft
152.4m
Violet
PVC
Tinned Copper
7 x 30AWG
6.15mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY