Coaxial Cable:

148 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1302764

RoHS

Reel of 1
Reel
1+
HK$807.390
5+
HK$664.460
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
-
3227699

RoHS

Reel of 305
Reel
1+
HK$5,478.590
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
-
3407400

RoHS

1 Metre
1+
HK$100.730
Min: 1 / Mult: 1
RG214
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables
4379194

RoHS

Reel of 1
Reel
1+
HK$1,433.650
10+
HK$1,254.480
25+
HK$1,120.790
Min: 1 / Mult: 1
-
18AWG
-
75ohm
328ft
100m
White
PVC
Copper
Solid
6.8mm
-
-
1643736

RoHS

Reel of 1
Reel
1+
HK$1,065.510
5+
HK$1,010.900
10+
HK$896.040
Min: 1 / Mult: 1
RG11
14AWG
2.09mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
10.1mm
-
Multicomp Pro Cable Coaxial
3498656

RoHS

Reel of 1
Reel
1+
HK$2,785.580
Min: 1 / Mult: 1
G01130HT
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
3.15mm
-
G Series
1423306

RoHS

Reel of 1
Reel
1+
HK$1,225.780
6+
HK$1,142.100
30+
HK$940.040
Min: 1 / Mult: 1
RG174A
26AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
-
1734736

RoHS

Reel of 1
Reel
1+
HK$11,043.470
5+
HK$10,712.150
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
1643734

RoHS

Reel of 1
Reel
1+
HK$367.620
5+
HK$347.770
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
-
1469285

RoHS

Reel of 30
Reel
1+
HK$3,300.490
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.28mm
-
-
1467102

RoHS

Reel of 1
Reel
1+
HK$1,303.030
2+
HK$1,290.960
5+
HK$1,259.010
10+
HK$1,240.990
25+
HK$1,170.060
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.794mm
-
-
1219357

RoHS

Reel of 1
Reel
1+
HK$1,022.850
5+
HK$970.400
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
-
3854747

RoHS

1 Metre
Packaging Options
1+
HK$44.550
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
-
1423314

RoHS

Reel of 1
Reel
1+
HK$2,685.070
6+
HK$2,628.750
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
2801896

RoHS

Reel of 1
Reel
1+
HK$1,071.900
Min: 1 / Mult: 1
RG6U
-
-
75ohm
500ft
152.4m
-
PVC
-
-
-
6.9mm
-
3407395

RoHS

Reel of 1
Reel
1+
HK$886.510
5+
HK$841.090
Min: 1 / Mult: 1
RG58C/U
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables
3407390

RoHS

Reel of 1
Reel
1+
HK$2,299.600
5+
HK$2,111.830
Min: 1 / Mult: 1
RG223
-
-
50ohm
328ft
100m
Black
PVC
Silver Plated Copper
Solid
5.3mm
-
-
3289984

RoHS

1 Metre
1+
HK$504.290
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
3407394

RoHS

Reel of 1
Reel
1+
HK$706.860
5+
HK$668.660
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
3407393

RoHS

Reel of 1
Reel
1+
HK$478.870
5+
HK$452.970
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
-
Multicomp Pro Coaxial Cables RG174
3407388

RoHS

Reel of 1
Reel
1+
HK$6,714.840
5+
HK$6,217.420
Min: 1 / Mult: 1
RG214
-
-
50ohm
328ft
100m
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables Series
1769511

RoHS

Reel of 1
Reel
1+
HK$2,063.640
6+
HK$2,001.810
Min: 1 / Mult: 1
URM76
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
7 x 0.32mm
5mm
-
-
1219356

RoHS

Reel of 1
Reel
Packaging Options
1+
HK$2,681.830
5+
HK$2,462.860
Min: 1 / Mult: 1
RG213A
-
-
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
1491563

RoHS

1 Metre
1+
HK$31.030
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
1717992

RoHS

Reel of 1
Reel
1+
HK$784.390
5+
HK$744.250
10+
HK$659.660
Min: 1 / Mult: 1
URM43
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
-
1-25 of 148 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY