Coaxial Cable:

7 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1302764

RoHS

Reel of 1
Reel
1+
HK$807.390
5+
HK$664.460
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
1467102

RoHS

Reel of 1
Reel
1+
HK$1,303.030
2+
HK$1,290.960
5+
HK$1,259.010
10+
HK$1,240.990
25+
HK$1,170.060
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.794mm
-
1423306

RoHS

Reel of 1
Reel
1+
HK$1,225.780
6+
HK$1,142.100
30+
HK$940.040
Min: 1 / Mult: 1
RG174A
26AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
3407393

RoHS

Reel of 1
Reel
1+
HK$478.870
5+
HK$452.970
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
Multicomp Pro Coaxial Cables RG174
3407404

RoHS

1 Metre
1+
HK$172.720
Min: 1 / Mult: 1
RG174
-
-
50ohm
328.08ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
Multicomp Pro Coaxial Cable
3376701

RoHS

Reel of 1
Reel
1+
HK$466.220
3+
HK$447.310
Min: 1 / Mult: 1
RG174A
-
0.48mm²
50ohm
328ft
100m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
1387745

RoHS

1 Metre
1+
HK$8.640
Min: 1 / Mult: 1
RG174A
34AWG
-
50ohm
3.28ft
1m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY