Hook Up Wire:

17 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290965

RoHS

Reel of 30
Reel
1+
HK$809.750
2+
HK$770.330
3+
HK$748.010
5+
HK$720.670
7+
HK$703.120
More Pricing...
Min: 1 / Mult: 1
PTFE
Blue
26AWG
0.155mm²
100ft
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290966

RoHS

Reel of 30
Reel
1+
HK$784.540
50+
HK$768.080
Min: 1 / Mult: 1
PTFE
Black
26AWG
0.155mm²
100ft
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290962

RoHS

Reel of 30
Reel
1+
HK$784.540
50+
HK$768.080
Min: 1 / Mult: 1
PTFE
White
26AWG
0.155mm²
100ft
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290954

RoHS

Reel of 30
Reel
1+
HK$272.150
Min: 1 / Mult: 1
PTFE
White
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290955

RoHS

Reel of 30
Reel
1+
HK$276.770
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290963

RoHS

Reel of 1
Reel
1+
HK$772.670
50+
HK$756.470
Min: 1 / Mult: 1
PTFE
Slate
26AWG
0.15mm²
100ft
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290961

RoHS

Reel of 30
Reel
1+
HK$784.540
50+
HK$768.080
Min: 1 / Mult: 1
PTFE
Yellow
26AWG
0.155mm²
100ft
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290957

RoHS

Reel of 30
Reel
1+
HK$266.120
Min: 1 / Mult: 1
PTFE
Blue
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290953

RoHS

Reel of 30
Reel
1+
HK$272.150
Min: 1 / Mult: 1
PTFE
Yellow
26AWG
0.14mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290964

RoHS

Reel of 30
Reel
1+
HK$784.540
50+
HK$768.080
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.155mm²
100ft
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2290958

RoHS

Reel of 30
Reel
1+
HK$276.770
Min: 1 / Mult: 1
PTFE
Black
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2473893

RoHS

Reel of 30
Reel
1+
HK$589.820
50+
HK$560.470
Min: 1 / Mult: 1
PTFE
Purple
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2812737

RoHS

Reel of 30
Reel
1+
HK$271.450
Min: 1 / Mult: 1
PTFE
Orange
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4532229

RoHS

Reel of 1
Reel
1+
HK$1,148.390
2+
HK$1,092.650
3+
HK$1,061.110
5+
HK$1,022.470
7+
HK$997.680
More Pricing...
Min: 1 / Mult: 1
PTFE
Grey
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4209103

RoHS

Reel of 1
Reel
1+
HK$2,302.620
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.155mm²
1000ft
305m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4532082

RoHS

Reel of 1
Reel
1+
HK$7,042.540
2+
HK$6,693.210
3+
HK$6,495.460
5+
HK$6,253.000
7+
HK$6,111.110
Min: 1 / Mult: 1
PTFE
Blue
26AWG
0.142mm²
1000ft
305m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4243385

RoHS

Reel of 1
Reel
1+
HK$3,538.750
10+
HK$3,467.980
Min: 1 / Mult: 1
PTFE
Black
26AWG
0.142mm²
1000ft
305m
200°C
7 x 34AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY