Hook Up Wire:

5 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3288702

RoHS

1 Metre
1+
HK$20.950
Min: 1 / Mult: 1
MPPE
Yellow
-
1mm²
-
-
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288697

RoHS

1 Metre
1+
HK$20.920
Min: 1 / Mult: 1
MPPE
Blue
-
1mm²
-
-
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
4243378

RoHS

Reel of 1
Reel
1+
HK$496.960
50+
HK$486.600
Min: 1 / Mult: 1
PVC
Black
18AWG
0.823mm²
100ft
30.5m
80°C
Solid
1kV
Tinned Copper
1.88mm
MIL-W-76 B Type MW
-
3288620

RoHS

Reel of 1
Reel
1+
HK$1,394.450
Min: 1 / Mult: 1
MPPE
Yellow
-
1mm²
328ft
100m
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288695

RoHS

1 Metre
1+
HK$20.920
Min: 1 / Mult: 1
MPPE
Black
-
1mm²
-
-
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY