Hook Up Wire:

17 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1764977

RoHS

Reel of 1
Reel
1+
HK$1,013.100
50+
HK$942.940
250+
HK$776.090
Min: 1 / Mult: 1
MPPE
Black
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764981

RoHS

Reel of 1
Reel
1+
HK$801.230
50+
HK$784.330
Min: 1 / Mult: 1
MPPE
Green, Yellow
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764983

RoHS

Reel of 1
Reel
1+
HK$1,013.100
50+
HK$942.940
250+
HK$776.090
Min: 1 / Mult: 1
MPPE
Red
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764978

RoHS

Reel of 1
Reel
1+
HK$1,013.100
50+
HK$942.940
250+
HK$776.090
Min: 1 / Mult: 1
MPPE
Blue
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764988

RoHS

Reel of 30
Reel
1+
HK$974.130
50+
HK$906.670
250+
HK$746.240
Min: 1 / Mult: 1
MPPE
Yellow
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764979

RoHS

Reel of 30
Reel
1+
HK$1,007.710
50+
HK$937.940
250+
HK$771.980
Min: 1 / Mult: 1
MPPE
Brown
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770359

RoHS

Reel of 1
Reel
1+
HK$5,226.370
5+
HK$4,301.330
Min: 1 / Mult: 1
MPPE
Black
14AWG
2.08mm²
1000ft
305m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764980

RoHS

Reel of 30
Reel
1+
HK$974.130
50+
HK$906.670
250+
HK$746.240
Min: 1 / Mult: 1
MPPE
Green
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764987

RoHS

Reel of 1
Reel
1+
HK$605.520
50+
HK$592.760
Min: 1 / Mult: 1
MPPE
White
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4532233

RoHS

Reel of 1
Reel
1+
HK$420.300
2+
HK$400.080
3+
HK$388.670
5+
HK$374.660
7+
HK$365.690
More Pricing...
Min: 1 / Mult: 1
PVC
Red
20AWG
0.52mm²
100ft
30.5m
105°C
Solid
600V
Tinned Copper
2.44mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4243268

RoHS

Reel of 1
Reel
1+
HK$433.280
2+
HK$412.440
3+
HK$400.660
5+
HK$386.240
7+
HK$376.980
More Pricing...
Min: 1 / Mult: 1
PVC
Black
20AWG
0.52mm²
100ft
30m
105°C
Solid
600V
Tinned Copper
2.44mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4539827

RoHS

Reel of 1
Reel
1+
HK$1,807.910
5+
HK$1,569.370
10+
HK$1,528.600
25+
HK$1,427.740
50+
HK$1,420.420
Min: 1 / Mult: 1
MPPE
Slate
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770365

RoHS

Reel of 1
Reel
1+
HK$5,226.370
Min: 1 / Mult: 1
MPPE
Red
14AWG
2.08mm²
1000ft
305m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764985

RoHS

Reel of 1
Reel
1+
HK$582.230
50+
HK$564.780
Min: 1 / Mult: 1
MPPE
Purple
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770360

RoHS

Reel of 1
Reel
1+
HK$5,226.370
Min: 1 / Mult: 1
MPPE
Blue
14AWG
2.08mm²
1000ft
305m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764982

RoHS

Reel of 30
Reel
1+
HK$974.130
50+
HK$906.670
250+
HK$746.240
Min: 1 / Mult: 1
MPPE
Orange
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4243269

RoHS

Reel of 1
Reel
1+
HK$412.050
2+
HK$392.230
3+
HK$381.040
5+
HK$367.310
7+
HK$358.510
More Pricing...
Min: 1 / Mult: 1
PVC
White
20AWG
0.52mm²
100ft
30m
105°C
Solid
600V
Tinned Copper
2.44mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY