Hook Up Wire:

9 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2291055

RoHS

Reel of 1
Reel
1+
HK$1,556.160
2+
HK$1,480.390
3+
HK$1,437.520
5+
HK$1,385.000
7+
HK$1,351.280
More Pricing...
Min: 1 / Mult: 1
EPR Rubber
Black
20AWG
0.52mm²
100ft
30.5m
90°C
41 x 0.127mm
3kV
Tinned Copper
3.35mm
-
-
2291054

RoHS

Reel of 1
Reel
1+
HK$1,569.540
2+
HK$1,493.120
3+
HK$1,449.890
5+
HK$1,396.910
7+
HK$1,362.890
More Pricing...
Min: 1 / Mult: 1
EPR Rubber
Red
20AWG
0.52mm²
100ft
30.5m
90°C
41 x 0.127mm
3kV
Tinned Copper
3.35mm
-
-
4376934

RoHS

Reel of 1
Reel
1+
HK$1,079.380
Min: 1 / Mult: 1
Polyolefin
Red
-
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376933

RoHS

Reel of 1
Reel
1+
HK$1,079.380
Min: 1 / Mult: 1
Polyolefin
Grey
-
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376932

RoHS

Reel of 1
Reel
1+
HK$1,079.380
Min: 1 / Mult: 1
Polyolefin
Green, Yellow
-
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376930

RoHS

Reel of 1
Reel
1+
HK$1,079.380
Min: 1 / Mult: 1
Polyolefin
Brown
-
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376935

RoHS

Reel of 1
Reel
1+
HK$1,079.380
Min: 1 / Mult: 1
Polyolefin
White
-
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376929

RoHS

Reel of 1
Reel
1+
HK$1,990.650
10+
HK$1,389.730
25+
HK$1,361.920
Min: 1 / Mult: 1
Polyolefin
Black
-
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376931

RoHS

Reel of 1
Reel
1+
HK$1,079.380
Min: 1 / Mult: 1
Polyolefin
Blue
-
2.5mm²
328ft
100m
125°C
48 x 0.25mm
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY