HTF Thermoelastomer Hook Up Wire:

7 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4262777

RoHS

Reel of 1
Reel
1+
HK$947.520
2+
HK$901.610
3+
HK$875.650
5+
HK$843.840
7+
HK$823.420
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
Light Blue
28AWG
7 x 36AWG
100ft
30.5m
200°C
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167869

RoHS

Reel of 1
Reel
1+
HK$928.940
2+
HK$883.930
3+
HK$858.480
5+
HK$827.290
7+
HK$807.270
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
Black
28AWG
7 x 36AWG
100ft
30.5m
200°C
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4167907

RoHS

Reel of 1
Reel
1+
HK$1,428.330
2+
HK$1,358.810
3+
HK$1,319.500
5+
HK$1,271.320
7+
HK$1,240.370
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
White
22AWG
19 x 34AWG
100ft
30.5m
200°C
600V
Silver Plated Copper
1.27mm
UL 1213
-
4167901

RoHS

Reel of 1
Reel
1+
HK$1,440.580
2+
HK$1,370.460
3+
HK$1,330.820
5+
HK$1,282.220
7+
HK$1,251.010
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
Brown
22AWG
19 x 34AWG
100ft
30.5m
200°C
600V
Silver Plated Copper
1.27mm
UL 1213
-
4167868

RoHS

Reel of 1
Reel
1+
HK$928.940
2+
HK$883.930
3+
HK$858.480
5+
HK$827.290
7+
HK$807.270
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
White
28AWG
7 x 36AWG
100ft
30.5m
200°C
600V
Silver Plated Copper
0.889mm
MIL-W-16878/4, UL 1213
-
4262780

RoHS

Reel of 1
Reel
1+
HK$1,248.750
2+
HK$1,188.070
3+
HK$1,153.760
5+
HK$1,111.690
7+
HK$1,084.690
More Pricing...
Min: 1 / Mult: 1
HTF Thermoelastomer
Light Blue
24AWG
19 x 36AWG
100ft
30.5m
200°C
600V
Silver Plated Copper
1.118mm
UL 1213
-
1352518

RoHS

Reel of 1
Reel
1+
HK$1,074.950
Min: 1 / Mult: 1
HTF Thermoelastomer
Green
22AWG
19 x 34AWG
100ft
30.5m
200°C
600V
Silver Plated Copper
1.27mm
UL 1213
TUK SGACK902S Keystone Coupler
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY