Nylon, PVC Hook Up Wire:
9 Products FoundFind a huge range of Nylon, PVC Hook Up Wire at e絡盟 Hong Kong. We stock a wide range of Hook Up Wire, such as PVC, PTFE, Silicone & MPPE Hook Up Wire from the worlds top manufacturers including: Alpha Wire
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ HK$851.260 5+ HK$673.100 10+ HK$592.400 25+ HK$543.290 | Hook Up Wire | Nylon, PVC | White | 12AWG | 19 x 0.47mm | 100ft | 30m | 90°C | 3.29mm² | 600V | Copper | 3.43mm | UL THHN, UL THWN | ||||||
Reel of 1 Reel | 1+ HK$954.330 2+ HK$908.120 3+ HK$881.990 5+ HK$849.970 7+ HK$829.410 More Pricing... | - | Nylon, PVC | Red | 12AWG | Solid | 100ft | 30.5m | 90°C | 3.31mm² | 600V | Copper | 3.12mm | UL THHN, UL THWN | ||||||
Reel of 1 Reel | 1+ HK$959.940 2+ HK$913.450 3+ HK$887.160 5+ HK$854.950 7+ HK$834.270 More Pricing... | - | Nylon, PVC | Black | 12AWG | 19 x 0.47mm | 100ft | 30.5m | 90°C | 3.29mm² | 600V | Copper | 3.43mm | UL THHN, UL THWN | ||||||
Reel of 1 Reel | 1+ HK$459.810 2+ HK$437.680 3+ HK$425.180 5+ HK$409.870 7+ HK$400.040 More Pricing... | - | Nylon, PVC | White | 18AWG | Solid | 100ft | 30.5m | 90°C | 0.82mm² | 600V | Copper | 2.08mm | UL TFN | ||||||
Reel of 1 Reel | 1+ HK$978.760 2+ HK$931.360 3+ HK$904.560 5+ HK$871.710 7+ HK$850.630 More Pricing... | - | Nylon, PVC | Red | 12AWG | 19 x 0.47mm | 100ft | 30m | 90°C | 3.29mm² | 600V | Copper | 3.43mm | UL THHN, UL THWN | ||||||
Reel of 1 Reel | 1+ HK$468.830 2+ HK$446.260 3+ HK$433.520 5+ HK$417.910 7+ HK$407.880 More Pricing... | - | Nylon, PVC | Green | 18AWG | Solid | 100ft | 30.5m | 90°C | 0.82mm² | 600V | Copper | 2.08mm | UL TFN | ||||||
Reel of 1 Reel | 1+ HK$606.290 2+ HK$577.050 3+ HK$560.550 5+ HK$540.320 7+ HK$527.320 More Pricing... | - | Nylon, PVC | Red | 14AWG | Solid | 100ft | 30.5m | 90°C | 2.08mm² | 600V | Copper | 2.69mm | UL THHN, UL THWN | ||||||
Reel of 1 Reel | 1+ HK$1,444.850 2+ HK$1,374.610 3+ HK$1,334.840 5+ HK$1,286.120 7+ HK$1,254.840 More Pricing... | - | Nylon, PVC | Red | 10AWG | 19 x 0.59mm | 100ft | 30.5m | 90°C | 5.26mm² | 600V | Copper | 4.22mm | UL THHN, UL THWN | ||||||
Reel of 1 Reel | 1+ HK$606.290 2+ HK$577.050 3+ HK$560.550 5+ HK$540.320 7+ HK$527.320 More Pricing... | - | Nylon, PVC | White | 14AWG | Solid | 100ft | 30.5m | 90°C | 2.08mm² | 600V | Copper | 2.69mm | UL THHN, UL THWN | ||||||