Hook Up Wire:

9 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2465014

RoHS

Reel of 1
Reel
1+
HK$359.800
5+
HK$340.370
Min: 1 / Mult: 1
PVC
Red
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
2465009

RoHS

Reel of 1
Reel
1+
HK$359.800
5+
HK$340.370
Min: 1 / Mult: 1
PVC
Green, Yellow
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
2464994

RoHS

Reel of 1
Reel
1+
HK$359.800
5+
HK$340.370
Min: 1 / Mult: 1
PVC
Black
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
2464999

RoHS

Reel of 1
Reel
1+
HK$359.800
5+
HK$340.370
Min: 1 / Mult: 1
PVC
Blue
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
2465004

RoHS

Reel of 1
Reel
1+
HK$359.800
5+
HK$340.370
Min: 1 / Mult: 1
PVC
Brown
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
2465019

RoHS

Reel of 1
Reel
1+
HK$359.800
5+
HK$340.370
Min: 1 / Mult: 1
PVC
White
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
2464980

RoHS

Reel of 1
Reel
1+
HK$445.140
5+
HK$421.140
Min: 1 / Mult: 1
LSZH
Blue
0.75mm²
328ft
100m
90°C
24 x 0.19mm
500V
Copper
2.8mm
2464984

RoHS

Reel of 1
Reel
1+
HK$445.140
5+
HK$421.040
Min: 1 / Mult: 1
LSZH
Brown
0.75mm²
328ft
100m
90°C
24 x 0.19mm
500V
Copper
2.8mm
2465024

RoHS

Reel of 1
Reel
1+
HK$359.800
5+
HK$340.370
Min: 1 / Mult: 1
PVC
Yellow
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY