Hook Up Wire:

10 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2886503

RoHS

Pack of 5
1+
HK$240.640
5+
HK$235.830
Min: 1 / Mult: 1
Silicone
Black
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
SiliVolt-2V Series
3653006

RoHS

Reel of 1
Reel
1+
HK$283.410
5+
HK$277.750
10+
HK$272.080
Min: 1 / Mult: 1
TPE
Red
14AWG
2mm²
16ft
5m
105°C
525 x 0.07mm
1kV
Copper
3.9mm
-
2886504

RoHS

5 Metre
1+
HK$240.640
5+
HK$235.830
Min: 1 / Mult: 1
Silicone
Red
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
SiliVolt-2V Series
3653020

RoHS

Reel of 1
Reel
1+
HK$744.540
5+
HK$729.650
Min: 1 / Mult: 1
TPE
Red
14AWG
2mm²
82ft
25m
105°C
525 x 0.07mm
1kV
Copper
3.9mm
-
3653031

RoHS

Reel of 1
Reel
1+
HK$744.540
5+
HK$729.650
Min: 1 / Mult: 1
TPE
Black
14AWG
2mm²
82ft
25m
90°C
525 x 0.07mm
1kV
Copper
3.9mm
-
2886505

RoHS

Pack of 5
1+
HK$240.640
5+
HK$235.830
Min: 1 / Mult: 1
Silicone
Blue
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
SiliVolt-2V Series
3653018

RoHS

Reel of 1
Reel
1+
HK$283.410
5+
HK$277.750
10+
HK$272.080
Min: 1 / Mult: 1
TPE
Black
14AWG
2mm²
16ft
5m
105°C
525 x 0.07mm
1kV
Copper
3.9mm
-
2886507

RoHS

Reel of 1
Reel
1+
HK$1,203.880
5+
HK$1,179.810
Min: 1 / Mult: 1
Silicone
Red
14AWG
2mm²
82ft
25m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
SiliVolt-2V Series
2886506

RoHS

Reel of 1
Reel
1+
HK$1,203.880
5+
HK$1,179.810
Min: 1 / Mult: 1
Silicone
Black
14AWG
2mm²
82ft
25m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
SiliVolt-2V Series
2886508

RoHS

Reel of 1
Reel
1+
HK$1,203.880
5+
HK$1,179.810
Min: 1 / Mult: 1
Silicone
Blue
14AWG
2mm²
82ft
25m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
SiliVolt-2V Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY