Hook Up Wire:

24 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2919592

RoHS

Reel of 1
Reel
1+
HK$260.690
5+
HK$245.370
Min: 1 / Mult: 1
PVC
Black
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
30V
Tinned Copper
0.8mm
UL 1571
-
2919499

RoHS

Reel of 1
Reel
1+
HK$233.500
5+
HK$201.240
Min: 1 / Mult: 1
PVC
Black
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1007
-
2919593

RoHS

Reel of 1
Reel
1+
HK$238.320
5+
HK$224.310
Min: 1 / Mult: 1
PVC
Blue
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
30V
Tinned Copper
0.8mm
UL 1571
-
2919596

RoHS

Reel of 1
Reel
1+
HK$260.690
5+
HK$245.370
Min: 1 / Mult: 1
PVC
Red
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
30V
Tinned Copper
0.8mm
UL 1571
-
2919502

RoHS

Reel of 1
Reel
1+
HK$226.270
5+
HK$194.980
Min: 1 / Mult: 1
PVC
Green
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1007
-
2919500

RoHS

Reel of 1
Reel
1+
HK$226.270
5+
HK$194.980
Min: 1 / Mult: 1
PVC
Blue
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1007
-
2919595

RoHS

Reel of 1
Reel
1+
HK$248.710
5+
HK$234.040
Min: 1 / Mult: 1
PVC
Green
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
30V
Tinned Copper
0.8mm
UL 1571
-
3894654
Reel of 1
Reel
1+
HK$377.870
5+
HK$327.160
Min: 1 / Mult: 1
PVC
Black
-
0.05mm²
328ft
100m
-
7 x 0.1mm
-
Tinned Copper
3mm
-
-
1199104

RoHS

Reel of 1
Reel
1+
HK$616.980
50+
HK$598.400
Min: 1 / Mult: 1
PTFE
Purple
30AWG
0.057mm²
100ft
30.5m
200°C
7 x 0.1mm
600V
Tinned Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2919504

RoHS

Reel of 1
Reel
1+
HK$189.910
5+
HK$178.800
Min: 1 / Mult: 1
PVC
White
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1007
-
2919569

RoHS

Reel of 1
Reel
1+
HK$231.560
5+
HK$199.620
Min: 1 / Mult: 1
PVC
Black
30AWG
-
1000ft
305m
105°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1569
-
2919571

RoHS

Reel of 1
Reel
1+
HK$226.270
5+
HK$194.980
Min: 1 / Mult: 1
PVC
Brown
30AWG
-
1000ft
305m
105°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1569
-
2919572

RoHS

Reel of 1
Reel
1+
HK$226.270
5+
HK$194.980
Min: 1 / Mult: 1
PVC
Green
30AWG
-
1000ft
305m
105°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1569
-
2919597

RoHS

Reel of 1
Reel
1+
HK$231.450
5+
HK$217.860
Min: 1 / Mult: 1
PVC
White
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
30V
Tinned Copper
0.8mm
UL 1571
-
2919570

RoHS

Reel of 1
Reel
1+
HK$226.270
5+
HK$194.980
Min: 1 / Mult: 1
PVC
Blue
30AWG
-
1000ft
305m
105°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1569
-
2919598

RoHS

Reel of 1
Reel
1+
HK$229.830
5+
HK$216.240
Min: 1 / Mult: 1
PVC
Yellow
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
30V
Tinned Copper
0.8mm
UL 1571
-
2919573

RoHS

Reel of 1
Reel
1+
HK$233.500
5+
HK$201.240
Min: 1 / Mult: 1
PVC
Red
30AWG
-
1000ft
305m
105°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1569
-
2919503

RoHS

Reel of 1
Reel
1+
HK$226.270
5+
HK$194.980
Min: 1 / Mult: 1
PVC
Red
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1007
-
2919505

RoHS

Reel of 1
Reel
1+
HK$237.170
5+
HK$204.480
Min: 1 / Mult: 1
PVC
Yellow
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1007
-
2919575

RoHS

Reel of 1
Reel
1+
HK$226.270
5+
HK$194.980
Min: 1 / Mult: 1
PVC
Yellow
30AWG
-
1000ft
305m
105°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1569
-
2919501

RoHS

Reel of 1
Reel
1+
HK$210.520
5+
HK$181.600
Min: 1 / Mult: 1
PVC
Brown
30AWG
-
1000ft
305m
80°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1007
Pro Power UL1007
2919574

RoHS

Reel of 1
Reel
1+
HK$210.520
5+
HK$181.600
Min: 1 / Mult: 1
PVC
White
30AWG
-
1000ft
305m
105°C
7 x 0.1mm
300V
Tinned Copper
1.1mm
UL 1569
-
1791808

RoHS

Reel of 1
Reel
1+
HK$242.880
5+
HK$238.030
10+
HK$233.170
Min: 1 / Mult: 1
PTFE
White
-
-
-
-
-
7 x 0.1mm
-
Copper
-
-
-
1791810

RoHS

Reel of 1
Reel
1+
HK$242.880
5+
HK$238.030
Min: 1 / Mult: 1
PTFE
Red
-
-
-
-
-
7 x 0.1mm
-
Copper
-
-
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY