Hook Up Wire:

15 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4337435

RoHS

Each
1+
HK$349.020
Min: 1 / Mult: 1
Silicone Rubber
Black
18AWG
-
50ft
15.2m
150°C
192 x 41AWG
10kV
Copper
3.6mm
3.6mm
IEC 61010-31
-
3861221

RoHS

Each
1+
HK$4,260.290
Min: 1 / Mult: 1
Mica Glass
Tan
10AWG
-
50ft
15.2m
450°C
105 x 30AWG
600V
Nickel Plated Copper
5.7mm
-
CSA, NRTL, UL
HTMG Series
3868634

RoHS

Each
1+
HK$952.630
Min: 1 / Mult: 1
Mica Glass
Tan
20AWG
-
50ft
15.2m
450°C
10 x 30AWG
300V
Nickel Plated Copper
2.1mm
-
CSA, NRTL, UL
HTMG Series
3868624

RoHS

Each
1+
HK$3,932.220
Min: 1 / Mult: 1
Mica Glass
Tan
10AWG
-
50ft
15.2m
450°C
105 x 30AWG
300V
Nickel Plated Copper
5.1mm
-
CSA, NRTL, UL
HTMG Series
3868640

RoHS

Each
1+
HK$2,492.920
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
-
50ft
15.2m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
-
CSA, NRTL, UL
HTMG Series
4144592

RoHS

Each
1+
HK$2,401.360
10+
HK$2,305.440
25+
HK$2,228.530
50+
HK$2,161.260
100+
HK$2,065.340
Min: 1 / Mult: 1
Silicone
Black
20AWG
-
50ft
15.2m
200°C
41 x 0.127mm
600V
Tinned Copper
2.24mm
-
-
-
4307728

RoHS

Each
1+
HK$769.240
Min: 1 / Mult: 1
Silicone
Red
14AWG
-
50ft
15.2m
180°C
420 x 0.08mm
1.1kV
Tinned Copper
4.7mm
-
-
-
4307727

RoHS

Each
1+
HK$770.200
Min: 1 / Mult: 1
Silicone
Black
14AWG
-
50ft
15.2m
180°C
420 x 0.08mm
1.1kV
Tinned Copper
4.7mm
-
-
-
4307731

RoHS

Each
1+
HK$493.140
5+
HK$483.250
10+
HK$473.450
20+
HK$463.570
Min: 1 / Mult: 1
Silicone
Black
18AWG
-
50ft
15.2m
150°C
413 x 44AWG
3kV
Copper
3.6mm
-
RoHS 3, UL 3577
-
4144593

RoHS

Each
1+
HK$2,438.610
10+
HK$2,341.190
25+
HK$2,263.070
50+
HK$2,194.750
100+
HK$2,097.330
Min: 1 / Mult: 1
Silicone
Red
20AWG
-
50ft
15.2m
200°C
41 x 0.127mm
600V
Tinned Copper
2.24mm
-
-
-
4307733

RoHS

Each
1+
HK$539.100
10+
HK$496.000
Min: 1 / Mult: 1
Silicone
Red
18AWG
-
50ft
15.2m
150°C
413 x 44AWG
3kV
Copper
3.6mm
-
RoHS 3, UL 3577
-
7333675

RoHS

Each
1+
HK$364.670
Min: 1 / Mult: 1
PVDF
Blue, Red, White
30AWG
0.25mm²
50ft
15.2m
105°C
Solid
-
Silver Plated Copper
0.495mm
-
-
-
4167974

RoHS

Reel of 1
Reel
1+
HK$5,829.490
2+
HK$5,541.090
3+
HK$5,377.840
5+
HK$5,177.690
7+
HK$5,049.110
More Pricing...
Min: 1 / Mult: 1
PVC
Black
4AWG
-
50ft
15.2m
105°C
133 x 25AWG
600V
Tinned Copper
0.392"
-
CSA TEW, UL 1028, UL 1015
-
4144564

RoHS

Each
1+
HK$1,795.950
10+
HK$1,744.720
25+
HK$1,676.340
50+
HK$1,624.980
100+
HK$1,582.250
Min: 1 / Mult: 1
Silicone
Red
8AWG
-
50ft
15.2m
200°C
1650 x 0.08mm
600V
Tinned Copper
6.5mm
-
-
Coolflex 50 Series
4144563

RoHS

Each
1+
HK$1,795.950
10+
HK$1,744.720
25+
HK$1,676.280
50+
HK$1,624.920
100+
HK$1,582.190
Min: 1 / Mult: 1
Silicone
Black
8AWG
-
50ft
15.2m
200°C
1650 x 0.08mm
600V
Tinned Copper
6.5mm
-
-
Coolflex 50 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY