Hook Up Wire:

11 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1843259

RoHS

Reel of 30
Reel
1+
HK$629.060
5+
HK$610.940
Min: 1 / Mult: 1
Silicone
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
5kV
Silver Plated Copper
1.78mm
UL VW-1
-
2291052

RoHS

Reel of 30
Reel
1+
HK$747.880
Min: 1 / Mult: 1
EPR Rubber
Red
18AWG
0.83mm²
100ft
30.5m
90°C
65 x 36AWG
5kV
Tinned Copper
3.48mm
-
-
2291053

RoHS

Reel of 30
Reel
1+
HK$796.980
Min: 1 / Mult: 1
EPR Rubber
Black
18AWG
0.829mm²
100ft
30.5m
90°C
65 x 36AWG
5kV
Tinned Copper
3.48mm
-
-
4531985

RoHS

Reel of 1
Reel
1+
HK$11,372.110
2+
HK$10,804.370
3+
HK$10,482.930
5+
HK$10,215.260
Min: 1 / Mult: 1
EPR Rubber
Black
18AWG
0.829mm²
1000ft
305m
90°C
65 x 0.127mm
5kV
Copper
3.56mm
-
-
4532116

RoHS

Reel of 1
Reel
1+
HK$11,372.110
2+
HK$10,804.370
3+
HK$10,482.930
5+
HK$10,215.260
Min: 1 / Mult: 1
EPR Rubber
Red
18AWG
0.829mm²
1000ft
305m
90°C
65 x 0.127mm
5kV
Copper
3.56mm
-
-
2829330

RoHS

Each
1+
HK$325.050
Min: 1 / Mult: 1
PVC
Red
18AWG
-
50ft
15.24m
105°C
65 x 36AWG
5kV
Tinned Copper
3.6mm
-
6734 Series
1741833

RoHS

Reel of 1
Reel
1+
HK$1,796.210
Min: 1 / Mult: 1
EPR Rubber
Black
18AWG
0.829mm²
500ft
152.4m
90°C
65 x 0.127mm
5kV
Copper
3.56mm
-
-
3586357

RoHS

Each
1+
HK$2,233.460
2+
HK$2,173.620
6+
HK$2,161.210
10+
HK$1,824.190
26+
HK$1,789.420
More Pricing...
Min: 1 / Mult: 1
PVC
Black
18AWG
-
100ft
30.5m
80°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
4167964

RoHS

Reel of 1
Reel
1+
HK$390.810
Min: 1 / Mult: 1
Rubber
White
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
4167973

RoHS

Reel of 1
Reel
1+
HK$729.160
5+
HK$714.580
Min: 1 / Mult: 1
PVC
Red
18AWG
-
100ft
30.5m
80°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
4221159

RoHS

Reel of 1
Reel
1+
HK$7,851.000
Min: 1 / Mult: 1
Rubber
White
22AWG
0.35mm²
1000ft
305m
200°C
7 x 30AWG
5kV
Copper
1.778mm
UL VW-1
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY