Multicore Cable:

2 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4723532

RoHS

1 Metre
1+
HK$88.200
10+
HK$87.600
25+
HK$86.900
50+
HK$85.200
100+
HK$83.500
More Pricing...
Min: 1 / Mult: 1
Screened
8Core
0.15mm²
3.3ft
1m
Black
PUR
5.6mm
4723534

RoHS

1 Metre
1+
HK$163.400
10+
HK$162.300
25+
HK$161.100
50+
HK$157.900
100+
HK$154.600
More Pricing...
Min: 1 / Mult: 1
Screened
8Core
0.15mm²
3.3ft
1m
Black
PUR
5.3mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY