Multicore Cable:

5 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2916402

RoHS

Reel of 1
Reel
1+
HK$3,561.140
5+
HK$3,489.920
Min: 1 / Mult: 1
Unscreened
2Core
6mm²
328ft
100m
Grey
-
Copper
PVC
13.7mm
500V
Pro Power 624-Y Twin and Earth
2827547

RoHS

Reel of 1
Reel
1+
HK$3,099.110
5+
HK$3,037.170
Min: 1 / Mult: 1
Screened
18Core
0.75mm²
164ft
50m
Transparent
-
Copper
PVC
13.7mm
500V
Pro Power SY Control Cable
2916455

RoHS

1 Metre
1+
HK$53.750
10+
HK$51.960
25+
HK$50.170
50+
HK$46.590
Min: 1 / Mult: 1
Unscreened
2Core
6mm²
-
-
Grey
-
Copper
PVC
13.7mm
500V
Pro Power 624-Y Twin and Earth
4136666

RoHS

Reel of 1
Reel
1+
HK$4,354.560
Min: 1 / Mult: 1
Screened
25Core
0.5mm²
328.1ft
100m
Grey
-
Copper
PVC
13.7mm
500V
UNITRONIC LiYCY Series
1518541

RoHS

Reel of 1
Reel
1+
HK$624.280
Min: 1 / Mult: 1
Screened
4Core
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
13.7mm
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY