Multicore Cable:

6 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515183

RoHS

Reel of 30
Reel
1+
HK$2,993.310
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.38mm²
100ft
30.5m
Grey
19 x 0.16mm
Tinned Copper
PVC
5.7mm
300V
Xtra-Guard Flex Series
1515278

RoHS

1 Metre
1+
HK$149.670
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.38mm²
-
-
Grey
19 x 0.16mm
Copper
PVC
5.7mm
300V
Xtra-Guard Flex Series
1515182

RoHS

Reel of 1
Reel
1+
HK$2,271.150
Min: 1 / Mult: 1
Screened
3Core
22AWG
0.38mm²
100ft
30.5m
Grey
19 x 0.16mm
Tinned Copper
PVC
5.4mm
300V
Xtra-Guard Flex Series
1515277

RoHS

1 Metre
1+
HK$113.560
5+
HK$102.210
10+
HK$94.640
Min: 1 / Mult: 1
Screened
3Core
22AWG
0.38mm²
-
-
Grey
19 x 0.16mm
Copper
PVC
5.4mm
300V
Xtra-Guard Flex Series
3106402

RoHS

1 Metre
1+
HK$16.370
10+
HK$15.830
25+
HK$14.730
Min: 1 / Mult: 1
Screened
3Core
-
0.34mm²
-
-
Grey
19 x 0.16mm
Copper
PVC
4.9mm
500V
-
1610293

RoHS

Reel of 1
Reel
1+
HK$1,986.630
5+
HK$1,966.540
10+
HK$1,946.450
Min: 1 / Mult: 1
Unscreened
2Core
22AWG
-
100ft
30.5m
White
19 x 0.16mm
Copper
PTFE
3.58mm
600V
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY