Multicore Cable:

6 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759936

RoHS

1 Metre
1+
HK$16.810
10+
HK$16.250
25+
HK$15.690
50+
HK$14.570
Min: 1 / Mult: 1
Unscreened
3Core
0.75mm²
-
-
White
24 x 0.19mm
Copper
PVC
5.8mm
300V
-
2759934

RoHS

1 Metre
1+
HK$11.460
10+
HK$11.070
25+
HK$10.690
50+
HK$9.930
Min: 1 / Mult: 1
Unscreened
2Core
0.75mm²
-
-
White
24 x 0.19mm
Copper
PVC
5.5mm
300V
-
2759937

RoHS

1 Metre
1+
HK$13.190
10+
HK$12.750
25+
HK$12.310
50+
HK$11.430
Min: 1 / Mult: 1
Unscreened
2Core
0.75mm²
-
-
White
24 x 0.19mm
Copper
PVC
6.3mm
500V
3182Y
2759923

RoHS

Reel of 1
Reel
1+
HK$768.140
5+
HK$691.380
Min: 1 / Mult: 1
Unscreened
2Core
0.75mm²
328ft
100m
White
24 x 0.19mm
Copper
PVC
5.5mm
300V
-
2759925

RoHS

Reel of 1
Reel
1+
HK$1,099.280
5+
HK$989.400
Min: 1 / Mult: 1
Unscreened
3Core
0.75mm²
328ft
100m
White
24 x 0.19mm
Copper
PVC
5.8mm
300V
-
2759926

RoHS

Reel of 1
Reel
1+
HK$884.190
5+
HK$795.830
Min: 1 / Mult: 1
Unscreened
2Core
0.75mm²
328ft
100m
White
24 x 0.19mm
Copper
PVC
6.3mm
500V
3182Y
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY