Multicore Cable:

6 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1617908

RoHS

1 Metre
Packaging Options
1+
HK$116.390
5+
HK$112.510
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.5mm²
-
-
Grey
4 x 1.5mm²
Copper
PVC
11.3mm
600V
OLFLEX 150 CY Series
1617626

RoHS

Reel of 1
Reel
Packaging Options
1+
HK$3,900.190
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.5mm²
164ft
50m
Grey
4 x 1.5mm²
Copper
PVC
11.3mm
600V
OLFLEX 150 CY Series
1504169

RoHS

1 Metre
1+
HK$180.130
Min: 1 / Mult: 1
Unscreened
4Core
16AWG
1.5mm²
-
-
Black
4 x 1.5mm²
Copper
PTFE
6.1mm
500V
OLFLEX HEAT 260 MC Series
1504178

RoHS

1 Metre
1+
HK$36.650
Min: 1 / Mult: 1
Unscreened
4Core
-
1.5mm²
-
-
Black
4 x 1.5mm²
Copper
Rubber
13.1mm
750V
-
1504004

RoHS

Reel of 1
Reel
1+
HK$6,004.330
5+
HK$5,884.250
Min: 1 / Mult: 1
Unscreened
4Core
16AWG
1.5mm²
164ft
50m
Black
4 x 1.5mm²
Copper
PTFE
6.1mm
500V
OLFLEX HEAT 260 MC Series
1504141

RoHS

1 Metre
1+
HK$15.070
Min: 1 / Mult: 1
Unscreened
3Core
-
1.5mm²
-
-
Blue
4 x 1.5mm²
Copper
PVC
7.9mm
50V
OLFLEX EB Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY