Multicore Cable:

6 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2760015

RoHS

1 Metre
1+
HK$55.390
10+
HK$53.590
25+
HK$51.680
50+
HK$47.960
Min: 1 / Mult: 1
Unscreened
5Core
2.5mm²
-
-
Black
50 x 0.24mm
Copper
PVC
12.5mm
500V
3185Y
2759943

RoHS

1 Metre
1+
HK$45.190
10+
HK$43.680
25+
HK$42.170
50+
HK$39.160
Min: 1 / Mult: 1
Unscreened
4Core
2.5mm²
-
-
Black
50 x 0.24mm
Copper
PVC
10.8mm
500V
3184Y
2759932

RoHS

Reel of 1
Reel
1+
HK$2,973.120
5+
HK$2,913.680
Min: 1 / Mult: 1
Unscreened
4Core
2.5mm²
328ft
100m
Black
50 x 0.24mm
Copper
PVC
10.8mm
500V
3184Y
2760014

RoHS

Reel of 1
Reel
1+
HK$3,705.850
5+
HK$3,631.720
Min: 1 / Mult: 1
Unscreened
5Core
2.5mm²
328ft
100m
Black
50 x 0.24mm
Copper
PVC
12.5mm
500V
3185Y
2759929

RoHS

Reel of 1
Reel
1+
HK$1,839.810
5+
HK$1,803.010
Min: 1 / Mult: 1
Unscreened
2Core
2.5mm²
328ft
100m
White
50 x 0.24mm
Copper
PVC
9.1mm
500V
3182Y
2759940

RoHS

1 Metre
1+
HK$27.600
10+
HK$26.680
25+
HK$25.760
50+
HK$23.920
Min: 1 / Mult: 1
Unscreened
2Core
2.5mm²
-
-
White
50 x 0.24mm
Copper
PVC
9.1mm
500V
3182Y
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY