Screened Multipair Cable:

584 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1218673

RoHS

1 Metre
1+
HK$4,244.280
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
1491535

RoHS

1 Metre
1+
HK$20.130
10+
HK$19.460
25+
HK$18.780
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.64mm²
-
-
Purple
Solid
250V
PVC
Copper
8mm
UNITRONIC BUS PB Series
1218667

RoHS

1 Metre
1+
HK$38.810
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
3.3ft
1m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.06mm
-
1182118

RoHS

Reel of 1
Reel
1+
HK$465.430
2+
HK$439.350
6+
HK$431.640
10+
HK$424.350
26+
HK$410.600
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
-
98.43ft
30.48m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
1891187

RoHS

1 Metre
Packaging Options
1+
HK$61.990
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
5.9mm
-
1610288

RoHS

Reel of 1
Reel
1+
HK$1,462.910
Min: 1 / Mult: 1
Screened
5 Pair
26AWG
-
100ft
30.5m
Grey
7 x 0.16mm
300V
PVC
Tinned Copper
6.6mm
3750 Series
1617918

RoHS

1 Metre
Packaging Options
1+
HK$57.310
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Purple
19 x 36AWG, 19 x 34AWG
300V
PU
Tinned Copper
6.9mm
UNITRONIC BUS DN THIN FD P Series
1182088

RoHS

Reel of 1
Reel
1+
HK$1,343.240
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
3.962mm
-
1302758

RoHS

Reel of 305
Reel
1+
HK$6,427.120
2+
HK$6,108.890
3+
HK$5,928.760
5+
HK$5,707.860
7+
HK$5,565.950
More Pricing...
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.36mm²
1000ft
304.8m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
4.31mm
-
2613624

RoHS

Reel of 1
Reel
1+
HK$19,820.820
5+
HK$19,424.410
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
500ft
152m
Black
7 x 32AWG
300V
FR NC
Tinned Copper
13.1mm
-
1218666

RoHS

1 Metre
1+
HK$7,017.520
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
30V
PVC
Tinned Copper
7.39mm
-
4168064

RoHS

Reel of 1
Reel
1+
HK$11,867.090
2+
HK$11,274.060
3+
HK$10,938.350
5+
HK$10,526.550
7+
HK$10,262.020
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
4171052

RoHS

1 Metre
1+
HK$41.290
Min: 1 / Mult: 1
Screened
4 Pair
-
0.14mm²
3.3ft
1m
Grey
-
-
PUR
Copper
6.7mm
UNITRONIC FD CP (TP) plus A Series
3855030

RoHS

1 Metre
1+
HK$81.300
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
6.9mm
-
2290632

RoHS

Reel of 30
Reel
1+
HK$1,027.150
5+
HK$1,006.730
10+
HK$996.460
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
4.27mm
-
1196891

RoHS

Reel of 1
Reel
1+
HK$8,613.230
Min: 1 / Mult: 1
Screened
20 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
7.6mm
3600B Series
1745959

RoHS

Reel of 30
Reel
1+
HK$878.570
Min: 1 / Mult: 1
Screened
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
7.7mm
-
3779012

RoHS

Reel of 1
Reel
1+
HK$1,550.270
5+
HK$1,477.470
10+
HK$1,412.030
Min: 1 / Mult: 1
Screened
1 Pair
-
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
6.35mm
MP Pro Fibre Optic Cable
4136660

RoHS

Reel of 1
Reel
1+
HK$1,146.330
Min: 1 / Mult: 1
Screened
2 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
PVC
Copper
6.9mm
UNITRONIC Li2YCY TP Series
4168065

RoHS

Reel of 1
Reel
1+
HK$1,420.370
2+
HK$1,351.290
3+
HK$1,312.180
5+
HK$1,264.270
7+
HK$1,233.520
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
-
100ft
30.5m
Grey
41 x 34AWG
300V
PVC
Tinned Copper
4.293mm
SpaceMaker Series
1182147

RoHS

Reel of 152
Reel
1+
HK$6,327.450
Min: 1 / Mult: 1
Screened
3 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
6.93mm
-
761278

RoHS

Reel of 152
Reel
1+
HK$3,148.050
5+
HK$2,590.780
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
4.445mm
-
1302756

RoHS

Reel of 30
Reel
1+
HK$1,233.790
2+
HK$1,173.850
3+
HK$1,139.960
5+
HK$1,098.420
7+
HK$1,071.770
More Pricing...
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
4.1mm
-
3854565

RoHS

1 Metre
1+
HK$5,340.800
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.89mm
-
1182145

RoHS

Reel of 1
Reel
1+
HK$7,160.490
2+
HK$6,539.930
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
5.64mm
-
1-25 of 584 items
of 24 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY