Ribbon Cable / Flat Cable:

4 Products Found

element14’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2798253

RoHS

Reel of 1
Reel
1+
HK$1,268.900
5+
HK$1,166.570
Min: 1 / Mult: 1
Unscreened
26Core
28AWG
0.08mm²
500ft
152.4m
Grey
33.02mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
301930

RoHS

1 Metre
1+
HK$20.290
Min: 1 / Mult: 1
Unscreened
20Core
28AWG
0.08mm²
100ft
30.5m
Blue
25.4mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
171G Series
302107

RoHS

Reel of 1
Reel
1+
HK$405.680
5+
HK$384.750
Min: 1 / Mult: 1
Unscreened
20Core
28AWG
0.08mm²
100ft
30.5m
Blue
25.4mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
171G Series
3792457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$665.540
Min: 1 / Mult: 1
Unscreened
34Core
28AWG
0.08mm²
100ft
30.5m
Blue
43.18mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
171G Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY