Ribbon Cable / Flat Cable:

6 Products Found

element14’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1202508

RoHS

Reel of 1
Reel
1+
HK$584.180
5+
HK$552.670
Min: 1 / Mult: 1
Unscreened
10Core
24AWG
0.22mm²
32ft
10m
Multi-coloured
14mm
7 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
1202516

RoHS

Reel of 1
Reel
1+
HK$2,550.980
5+
HK$2,362.040
Min: 1 / Mult: 1
Unscreened
20Core
24AWG
0.22mm²
164ft
50m
Multi-coloured
31mm
16 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
1202514

RoHS

Reel of 1
Reel
1+
HK$733.290
5+
HK$695.720
Min: 1 / Mult: 1
Unscreened
20Core
24AWG
0.22mm²
32ft
10m
Multi-coloured
28mm
16 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
1202513

RoHS

Reel of 1
Reel
1+
HK$2,163.720
5+
HK$1,987.090
Min: 1 / Mult: 1
Unscreened
10Core
24AWG
0.22mm²
164ft
50m
Multi-coloured
14mm
7 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
1202515

RoHS

Reel of 1
Reel
1+
HK$1,461.400
5+
HK$1,342.170
Min: 1 / Mult: 1
Unscreened
20Core
24AWG
0.22mm²
82ft
25m
Multi-coloured
31mm
16 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
1202511

RoHS

Reel of 1
Reel
1+
HK$1,327.170
5+
HK$1,259.090
Min: 1 / Mult: 1
Unscreened
10Core
24AWG
0.22mm²
82ft
25m
Multi-coloured
14mm
7 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY