Print Page
Image is for illustrative purposes only. Please refer to product description.
10,393 In Stock
4 more incoming. You can reserve stock now
10393 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$130.960 |
Price for:1 Metre
Minimum: 1
Multiple: 1
HK$130.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9222
Order Code3854723
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 0.32mm
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter6.1mm
Conductor MaterialTinned Copper
Jacket ColourYellow
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9222 from Belden is a 50 ohm triaxial cable.
- CPR: Not Yet Qualified
- RG-58A/U type, 20AWG stranded (7x28), 0.038inch diameter tinned copper conductor
- Polyethylene insulation
- Double tinned copper braid shields (95% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Overall nominal diameter is 0.241inch
- Operating temperature range from -40°C to 75°C
- Nominal inductance of 0.077μH/ft
- Nominal conductor DC resistance (DCR) of 9.5ohm/1000ft at 20°C
- Maximum operating voltage of 1400Vrms
Applications
Industrial, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58A
No. of Max Strands x Strand Size
7 x 0.32mm
Reel Length (Imperial)
-
External Diameter
6.1mm
Jacket Colour
Yellow
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
-
Conductor Material
Tinned Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Alternatives for 9222
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.37393