Triaxial Cable:

2 Products Found

element14’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, element14's triaxial cables provide the performance and reliability you need.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Colour
Jacket Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4661178

RoHS

Reel of 1
Reel
1+
HK$9,962.040
Min: 1 / Mult: 1
Triax
7 x 38AWG
75ohm
500ft
152.4m
4.8mm
Tinned Copper
Yellow
PVC
4661344

RoHS

1 Metre
1+
HK$82.370
10+
HK$76.640
25+
HK$69.850
50+
HK$64.330
Min: 1 / Mult: 1
Triax
7 x 38AWG
75ohm
500ft
152.4m
4.8mm
Tinned Copper
Yellow
PVC
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY