Triaxial Cable:

10 Products Found

element14’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, element14's triaxial cables provide the performance and reliability you need.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Colour
Jacket Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1182133

RoHS

Reel of 1
Reel
1+
HK$2,496.170
2+
HK$2,417.100
5+
HK$2,323.310
25+
HK$2,305.800
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
100ft
30.5m
6.1mm
Tinned Copper
Yellow
PVC
-
596190

RoHS

Reel of 1
Reel
1+
HK$4,904.610
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
498.69ft
152.4m
6.1mm
Tinned Copper
Yellow
PVC
-
3854723

RoHS

1 Metre
1+
HK$48.410
10+
HK$46.790
25+
HK$45.180
50+
HK$41.950
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
-
-
6.1mm
Tinned Copper
Yellow
PVC
-
3290076

RoHS

Reel of 1
Reel
1+
HK$2,348.020
5+
HK$2,156.390
Min: 1 / Mult: 1
RG403
-
7 x 0.1mm
50ohm
328ft
100m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
3290077

RoHS

1 Metre
1+
HK$35.230
10+
HK$34.050
25+
HK$32.880
50+
HK$30.530
Min: 1 / Mult: 1
RG403
-
7 x 0.1mm
50ohm
3.3ft
1m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
4661176

RoHS

Reel of 1
Reel
1+
HK$6,987.120
Min: 1 / Mult: 1
Triax
-
7 x 28AWG
50ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
4661173

RoHS

Reel of 1
Reel
1+
HK$3,208.590
Min: 1 / Mult: 1
Triax
-
7 x 36AWG
50ohm
500ft
152.4m
3.96mm
Tinned Copper
Yellow
PVC
-
3498640

RoHS

Reel of 1
Reel
1+
HK$4,557.610
Min: 1 / Mult: 1
G02332, RG174
-
Solid
50ohm
328ft
100m
4.25mm
Copper
Black
PVC
G Series
4661343

RoHS

1 Metre
1+
HK$68.260
10+
HK$63.480
25+
HK$57.850
50+
HK$53.290
Min: 1 / Mult: 1
Triax
-
7 x 28AWG
50ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
4661342

RoHS

1 Metre
1+
HK$30.680
10+
HK$28.550
25+
HK$26.010
50+
HK$23.990
Min: 1 / Mult: 1
Triax
-
7 x 36AWG
50ohm
500ft
152.4m
3.96mm
Tinned Copper
Yellow
PVC
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY