Print Page
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$638.800 |
10+ | HK$586.660 |
20+ | HK$563.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$638.80
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® 932 a brown, liquid, 1-part, low viscosity dimethacrylate ester, acrylic threadlocker with low strength. It is a fast curing threadlocker that provides easy disassembly and/or readjustment. It prevents breakage of fasteners made from soft metals during disassembly. Typical applications include threadlocking of precision screws in the electronics industry, set and adjustment screws and fasteners made of soft metals (brass, aluminium).
- One component – no mixing
- Low strength
- Dimethacrylate ester chemical basis / base, acrylic technology
- Fixture time is 15 min, fixture time temperature is 15°C
- Viscosity (#7sp/20/rpm) is 125mPa.s (cP) brookfield
- Positive under UV light
Technical Specifications
Adhesive Type
Acrylic
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Low Strength
Adhesive Colour
Brown
Volume
50ml
Product Range
932
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1