Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      MC36 Radial Leaded PPTCs:

                      12 Products Found
                      Find a huge range of MC36 Radial Leaded PPTCs at e絡盟 Hong Kong. We stock a wide range of Radial Leaded PPTCs, such as MF-R, BK60 Series, MF-RHT & POLY-FUSE 60R Series Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      MC36195
                      MULTICOMP PRO MC36195
                      1861129

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 750 mA
                      6. 1.5 A
                      7. 6.3 s
                      8. Round
                      Each
                      10+
                      HK$2.120
                      50+
                      HK$1.690
                      100+
                      HK$1.530
                      250+
                      HK$1.380
                      500+
                      HK$1.130
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      750mA
                      1.5A
                      6.3s
                      Round
                      40A
                      5.1mm
                      10.4mm
                      -
                      3.1mm
                      15.2mm
                      -40°C
                      85°C
                      MC36189
                      MULTICOMP PRO MC36189
                      1861124

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 300 mA
                      6. 600 mA
                      7. 3 s
                      8. Round
                      Each
                      10+
                      HK$1.830
                      50+
                      HK$1.560
                      100+
                      HK$1.470
                      250+
                      HK$1.330
                      500+
                      HK$1.190
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      300mA
                      600mA
                      3s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      13mm
                      -40°C
                      85°C
                      MC36196
                      MULTICOMP PRO MC36196
                      1861131

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 900 mA
                      6. 1.8 A
                      7. 7.2 s
                      8. Round
                      Each
                      10+
                      HK$2.120
                      50+
                      HK$1.690
                      100+
                      HK$1.530
                      250+
                      HK$1.380
                      500+
                      HK$1.130
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      900mA
                      1.8A
                      7.2s
                      Round
                      40A
                      5.1mm
                      11.7mm
                      -
                      3.1mm
                      15.8mm
                      -40°C
                      85°C
                      MC36184
                      MULTICOMP PRO MC36184
                      1861138

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 90 VDC
                      5. 100 mA
                      6. 200 mA
                      7. 4 s
                      8. Round
                      Each
                      10+
                      HK$1.620
                      50+
                      HK$1.400
                      100+
                      HK$1.060
                      250+
                      HK$0.935
                      500+
                      HK$0.815
                      Min: 10 / Mult: 10
                      MC36
                      90VDC
                      100mA
                      200mA
                      4s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MC36192
                      MULTICOMP PRO MC36192
                      1861126

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 500 mA
                      6. 1 A
                      7. 4 s
                      8. Round
                      Each
                      10+
                      HK$2.080
                      50+
                      HK$1.660
                      100+
                      HK$1.510
                      250+
                      HK$1.360
                      500+
                      HK$1.110
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      500mA
                      1A
                      4s
                      Round
                      40A
                      5.1mm
                      7.9mm
                      -
                      3.1mm
                      13.7mm
                      -40°C
                      85°C
                      MC36199
                      MULTICOMP PRO MC36199
                      1861134

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 1.6 A
                      6. 3.2 A
                      7. 11.4 s
                      8. Round
                      Each
                      10+
                      HK$2.700
                      50+
                      HK$2.330
                      100+
                      HK$2.130
                      250+
                      HK$1.890
                      500+
                      HK$1.550
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      1.6A
                      3.2A
                      11.4s
                      Round
                      40A
                      5.1mm
                      16.3mm
                      -
                      3.1mm
                      21.3mm
                      -40°C
                      85°C
                      MC36248
                      MULTICOMP PRO MC36248
                      1861148

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 16 VDC
                      5. 1.2 A
                      6. 2 A
                      7. 0.7 s
                      8. Round
                      Each
                      10+
                      HK$1.990
                      50+
                      HK$1.580
                      100+
                      HK$1.440
                      250+
                      HK$1.280
                      500+
                      HK$1.060
                      Min: 10 / Mult: 10
                      MC36
                      16VDC
                      1.2A
                      2A
                      0.7s
                      Round
                      40A
                      5.1mm
                      6.9mm
                      -
                      3mm
                      11.7mm
                      -40°C
                      85°C
                      MC36247
                      MULTICOMP PRO MC36247
                      1861147

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 30 VDC
                      5. 1.1 A
                      6. 2.2 A
                      7. 2.3 s
                      8. Rectangular
                      Each
                      10+
                      HK$2.020
                      50+
                      HK$1.610
                      100+
                      HK$1.470
                      250+
                      HK$1.320
                      500+
                      HK$1.080
                      Min: 10 / Mult: 10
                      MC36
                      30VDC
                      1.1A
                      2.2A
                      2.3s
                      Rectangular
                      40A
                      5.1mm
                      -
                      7.4mm
                      3mm
                      14.2mm
                      -40°C
                      85°C
                      MC36253
                      MULTICOMP PRO MC36253
                      1861154

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 30 VDC
                      5. 2.5 A
                      6. 5 A
                      7. 40 s
                      8. Rectangular
                      Each
                      10+
                      HK$2.330
                      50+
                      HK$2.020
                      100+
                      HK$1.840
                      250+
                      HK$1.630
                      500+
                      HK$1.360
                      Min: 10 / Mult: 10
                      MC36
                      30VDC
                      2.5A
                      5A
                      40s
                      Rectangular
                      40A
                      5.1mm
                      -
                      11.4mm
                      3mm
                      18.3mm
                      -40°C
                      85°C
                      MC36188
                      MULTICOMP PRO MC36188
                      1861123

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 250 mA
                      6. 500 mA
                      7. 2.5 s
                      8. Round
                      Each
                      10+
                      HK$1.740
                      50+
                      HK$1.490
                      100+
                      HK$1.400
                      250+
                      HK$1.260
                      500+
                      HK$1.130
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      250mA
                      500mA
                      2.5s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MC36198
                      MULTICOMP PRO MC36198
                      1861133

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 1.35 A
                      6. 2.7 A
                      7. 9.6 s
                      8. Round
                      Each
                      10+
                      HK$2.300
                      50+
                      HK$2.000
                      100+
                      HK$1.820
                      250+
                      HK$1.620
                      500+
                      HK$1.330
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      1.35A
                      2.7A
                      9.6s
                      Round
                      40A
                      5.1mm
                      14.5mm
                      -
                      3.1mm
                      19.6mm
                      -40°C
                      85°C
                      MC36187
                      MULTICOMP PRO MC36187
                      1861122

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 200 mA
                      6. 400 mA
                      7. 2.2 s
                      8. Round
                      Each
                      10+
                      HK$1.740
                      50+
                      HK$1.490
                      100+
                      HK$1.400
                      250+
                      HK$1.260
                      500+
                      HK$1.130
                      Min: 10 / Mult: 10
                      MC36
                      60VDC
                      200mA
                      400mA
                      2.2s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      ComparePrice ForQuantity
                      1-12 of 12 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.