Radial Leaded PPTCs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ HK$5.800 10+ HK$4.860 25+ HK$4.280 50+ HK$3.960 | Min: 5 / Mult: 5 | - | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 21.2mm | 5.3mm | 27.4mm | -20°C | 85°C | - | |||||
Each | 1+ HK$12.090 10+ HK$8.620 25+ HK$8.140 50+ HK$7.660 100+ HK$6.900 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 11.4mm | 21.2mm | 5.3mm | 27.4mm | -40°C | 85°C | - | |||||
Each | 5+ HK$9.040 10+ HK$7.570 25+ HK$6.660 50+ HK$6.190 | Min: 5 / Mult: 5 | - | 277V | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 18.8mm | 5.3mm | 24.5mm | -20°C | 85°C | - | |||||
Each | 1+ HK$12.990 50+ HK$8.800 100+ HK$8.040 250+ HK$7.610 500+ HK$7.350 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 18.8mm | 5.3mm | 24.5mm | -20°C | 85°C | AEC-Q200 |