Radial Leaded PPTCs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$3.400 100+ HK$2.600 500+ HK$2.170 1000+ HK$2.150 2000+ HK$2.130 More Pricing... | Min: 10 / Mult: 10 | MF-RM | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.1mm | 8.3mm | 3.8mm | 12.9mm | -20°C | 85°C | - | |||||
Each | 10+ HK$2.900 50+ HK$2.320 100+ HK$1.960 250+ HK$1.720 500+ HK$1.570 | Min: 10 / Mult: 10 | - | 240VAC | 50mA | 120mA | 15s | Round | 1A | 5.1mm | 8.3mm | 3.8mm | 10.7mm | -40°C | 85°C | - | |||||
Each | 1+ HK$4.700 10+ HK$4.050 50+ HK$3.510 100+ HK$3.240 200+ HK$2.980 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | 4.6mm | 12.1mm | -40°C | 85°C | - | |||||
Each | 1+ HK$17.730 10+ HK$15.790 25+ HK$15.450 50+ HK$15.100 100+ HK$14.750 More Pricing... | Min: 1 / Mult: 1 | 2Pro Series | 240VAC | 150mA | 300mA | 3s | Round | 1A | 5.1mm | 12mm | 7.4mm | 17mm | - | - | - | |||||
LITTELFUSE | Each | 1+ HK$7.010 10+ HK$5.350 100+ HK$3.790 500+ HK$2.840 1000+ HK$2.540 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 50mA | 120mA | 10s | Round | 1A | 0.23" | 0.27" | 0.18" | 0.48" | -40°C | 85°C | - | ||||
Each | 10+ HK$4.760 50+ HK$3.820 100+ HK$3.210 250+ HK$2.820 500+ HK$2.580 | Min: 10 / Mult: 10 | - | 277V | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | 3.8mm | 12.7mm | -20°C | 85°C | - | |||||
Each | 5+ HK$6.090 50+ HK$4.430 250+ HK$3.250 500+ HK$3.050 1500+ HK$2.880 More Pricing... | Min: 5 / Mult: 5 | 0ZRV Series | 277V | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | 3.8mm | 12.7mm | -20°C | 85°C | AEC-Q200 |